Part Details for D35DB5R6L5LXD by Knowles Capacitors
Overview of D35DB5R6L5LXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB5R6L5LXD
D35DB5R6L5LXD CAD Models
D35DB5R6L5LXD Part Data Attributes
|
D35DB5R6L5LXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB5R6L5LXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB5R6L5LXD
This table gives cross-reference parts and alternative options found for D35DB5R6L5LXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB5R6L5LXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35DB5R6L5LAE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LAE |
D35DB5R6L5LBT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LBT |
D35DB5R6L5LYT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LYT |
D35DB5R6L5LEE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LEE |
D35DB5R6L5LYE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LYE |
D35DB5R6L5LXE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LXE |
D35DB5R6L5LD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LD |
D35DB5R6L5LAD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LAD |
D35DB5R6L5LXT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LXT |
D35DB5R6L5LB | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35DB5R6L5LXD vs D35DB5R6L5LB |