Part Details for D35DB3R3F1MAT by Knowles Capacitors
Overview of D35DB3R3F1MAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB3R3F1MAT
D35DB3R3F1MAT CAD Models
D35DB3R3F1MAT Part Data Attributes
|
D35DB3R3F1MAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB3R3F1MAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB3R3F1MAT
This table gives cross-reference parts and alternative options found for D35DB3R3F1MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB3R3F1MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35DB3R3F1TX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1TX |
D35DB3R3F1MD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1MD |
D35DB3R3F1TDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1TDD |
D35DB3R3F1TEE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1TEE |
D35DB3R3F1TBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1TBE |
D35DB3R3F1TAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1TAD |
D35DB3R3F1PAT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1PAT |
D35DB3R3F1PDT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1PDT |
D35DB3R3F1PXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1PXE |
D35DB3R3F1MXD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.0000033uF, 0404, | Knowles Capacitors | D35DB3R3F1MAT vs D35DB3R3F1MXD |