Part Details for D35DB3R0K1TAT by Knowles Capacitors
Overview of D35DB3R0K1TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB3R0K1TAT
D35DB3R0K1TAT CAD Models
D35DB3R0K1TAT Part Data Attributes
|
D35DB3R0K1TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB3R0K1TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB3R0K1TAT
This table gives cross-reference parts and alternative options found for D35DB3R0K1TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB3R0K1TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35DB3R0K1MET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1MET |
D35DB3R0K1MXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1MXD |
D35DB3R0K1PYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1PYT |
D35DB3R0K1PYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1PYE |
D35DB3R0K1TAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1TAD |
D35DB3R0K1PBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1PBT |
D35DB3R0K1MY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1MY |
D35DB3R0K1MA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1MA |
D35DB3R0K1PXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1PXD |
D35DB3R0K1TXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, DB, -50ppm/Cel TC, 0.000003uF, 0404, | Knowles Capacitors | D35DB3R0K1TAT vs D35DB3R0K1TXE |