Part Details for D35DB2R7B5MET by Knowles Capacitors
Overview of D35DB2R7B5MET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB2R7B5MET
D35DB2R7B5MET CAD Models
D35DB2R7B5MET Part Data Attributes
|
D35DB2R7B5MET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB2R7B5MET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB2R7B5MET
This table gives cross-reference parts and alternative options found for D35DB2R7B5MET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB2R7B5MET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35DB2R7B5PD | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5PD |
D35DB2R7B5TBT | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5TBT |
D35DB2R7B5PEE | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5PEE |
D35DB2R7B5TE | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5TE |
D35DB2R7B5MXE | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5MXE |
D35DB2R7B5TDD | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5TDD |
D35DB2R7B5PXD | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5PXD |
D35DB2R7B5TEE | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5TEE |
D35DB2R7B5PAD | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5PAD |
D35DB2R7B5PYD | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, DB, -50ppm/Cel TC, 0.0000027uF, 0404, | Knowles Capacitors | D35DB2R7B5MET vs D35DB2R7B5PYD |