Part Details for D35DB2R2L1LXD by Knowles Capacitors
Overview of D35DB2R2L1LXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB2R2L1LXD
D35DB2R2L1LXD CAD Models
D35DB2R2L1LXD Part Data Attributes
|
D35DB2R2L1LXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB2R2L1LXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB2R2L1LXD
This table gives cross-reference parts and alternative options found for D35DB2R2L1LXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB2R2L1LXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35DB2R2L1LEE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LEE |
D35DB2R2L1LB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LB |
D35DB2R2L1LD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LD |
D35DB2R2L1LDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LDE |
D35DB2R2L1LET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LET |
D35DB2R2L1LBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LBE |
D35DB2R2L1LBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LBD |
D35DB2R2L1LBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LBT |
D35DB2R2L1LXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LXE |
D35DB2R2L1LYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | Knowles Capacitors | D35DB2R2L1LXD vs D35DB2R2L1LYT |