Part Details for D35DB2R2L1LD by Knowles Capacitors
Overview of D35DB2R2L1LD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB2R2L1LD
D35DB2R2L1LD CAD Models
D35DB2R2L1LD Part Data Attributes
|
D35DB2R2L1LD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB2R2L1LD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB2R2L1LD
This table gives cross-reference parts and alternative options found for D35DB2R2L1LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB2R2L1LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D35DB2R2L1LBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LBD |
D35DB2R2L1LET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LET |
D35DB2R2L1LBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LBE |
D35DB2R2L1LAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LAE |
D35DB2R2L1LXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LXE |
D35DB2R2L1LAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LAD |
D35DB2R2L1LDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LDE |
D35DB2R2L1LDD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LDD |
D35DB2R2L1LE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LE |
D35DB2R2L1LDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000022uF, 0404, | D35DB2R2L1LD vs D35DB2R2L1LDT |