D35DB2R0M1AYE
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404,

Overview of D35DB2R0M1AYE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D35DB2R0M1AYE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D35DB2R0M1AYE by Knowles Capacitors

D35DB2R0M1AYE
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0404
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.178 mm
Length
1.016 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0404
Surface Mount
YES
Temperature Characteristics Code
DB
Temperature Coefficient
-50ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
0.889 mm
Want to compare parts?
  1. D35DB2R0M1AYE
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404,
    VS

Alternate Parts for D35DB2R0M1AYE

This table gives cross-reference parts and alternative options found for D35DB2R0M1AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB2R0M1AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D35DB2R0M1SY Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1SY
D35DB2R0M1SBT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1SBT
D35DB2R0M1SET Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1SET
D35DB2R0M1AYD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1AYD
D35DB2R0M1AAE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1AAE
D35DB2R0M1SED Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1SED
D35DB2R0M1ADD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1ADD
D35DB2R0M1AE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1AE
D35DB2R0M1AAD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1AAD
D35DB2R0M1AYT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, DB, -50ppm/Cel TC, 0.000002uF, 0404, Knowles Capacitors D35DB2R0M1AYE vs D35DB2R0M1AYT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D35DB2R0M1AYE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D35DB2R0M1AYE by Knowles Capacitors

  • Please alert me when D35DB2R0M1AYE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D35DB2R0M1AYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D35DB2R0M1AYE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D35DB2R0M1AYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D35DB2R0M1AYE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D35DB2R0M1AYE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: