Part Details for D35DB1R8J1PAE by Knowles Capacitors
Overview of D35DB1R8J1PAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35DB1R8J1PAE
D35DB1R8J1PAE CAD Models
D35DB1R8J1PAE Part Data Attributes
|
D35DB1R8J1PAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35DB1R8J1PAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35DB1R8J1PAE
This table gives cross-reference parts and alternative options found for D35DB1R8J1PAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35DB1R8J1PAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35DB1R8J1TXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1TXT |
D35DB1R8J1MBE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1MBE |
D35DB1R8J1PY | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1PY |
D35DB1R8J1PYE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1PYE |
D35DB1R8J1TBE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1TBE |
D35DB1R8J1TB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1TB |
D35DB1R8J1TXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1TXE |
D35DB1R8J1PEE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1PEE |
D35DB1R8J1ME | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1ME |
D35DB1R8J1TDT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, DB, -50ppm/Cel TC, 0.0000018uF, 0404, | Knowles Capacitors | D35DB1R8J1PAE vs D35DB1R8J1TDT |