Part Details for D35CG4R7A5TXT by Knowles Capacitors
Overview of D35CG4R7A5TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35CG4R7A5TXT
D35CG4R7A5TXT CAD Models
D35CG4R7A5TXT Part Data Attributes
|
D35CG4R7A5TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35CG4R7A5TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.0638% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.0638% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35CG4R7A5TXT
This table gives cross-reference parts and alternative options found for D35CG4R7A5TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35CG4R7A5TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35CG4R7A5PY | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5PY |
D35CG4R7A5MX | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5MX |
D35CG4R7A5TA | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5TA |
D35CG4R7A5PBD | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5PBD |
D35CG4R7A5TYD | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5TYD |
D35CG4R7A5TED | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5TED |
D35CG4R7A5PDE | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5PDE |
D35CG4R7A5TE | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5TE |
D35CG4R7A5TAE | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5TAE |
D35CG4R7A5MYT | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, CG, -/+30ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35CG4R7A5TXT vs D35CG4R7A5MYT |