Part Details for D35BV621D1TXT by Knowles Capacitors
Overview of D35BV621D1TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35BV621D1TXT
D35BV621D1TXT CAD Models
D35BV621D1TXT Part Data Attributes
|
D35BV621D1TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BV621D1TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0806% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.0806% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BV | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35BV621D1TXT
This table gives cross-reference parts and alternative options found for D35BV621D1TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BV621D1TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BV621D1PEE | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1PEE |
D35BV621D1TD | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1TD |
D35BV621D1TAT | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1TAT |
D35BV621D1MBD | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1MBD |
D35BV621D1TA | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1TA |
D35BV621D1MDT | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1MDT |
D35BV621D1PXE | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1PXE |
D35BV621D1MDE | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1MDE |
D35BV621D1MDD | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1MDD |
D35BV621D1MY | Ceramic Capacitor, Ceramic, 100V, 0.0806% +Tol, 0.0806% -Tol, BV, 0.00062uF, 0404, | Knowles Capacitors | D35BV621D1TXT vs D35BV621D1MY |