Part Details for D35BT121G1SE by Knowles Capacitors
Overview of D35BT121G1SE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D35BT121G1SE
D35BT121G1SE CAD Models
D35BT121G1SE Part Data Attributes
|
D35BT121G1SE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BT121G1SE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35BT121G1SE
This table gives cross-reference parts and alternative options found for D35BT121G1SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BT121G1SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BT121G1AET | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1AET |
D35BT121G1SY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1SY |
D35BT121G1SA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1SA |
D35BT121G1AAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1AAE |
D35BT121G1SDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1SDE |
D35BT121G1AD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1AD |
D35BT121G1AXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1AXD |
D35BT121G1SAD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1SAD |
D35BT121G1SEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1SEE |
D35BT121G1AY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BT, 0.00012uF, 0404, | Knowles Capacitors | D35BT121G1SE vs D35BT121G1AY |