Part Details for D35BN910A1TDD by Knowles Capacitors
Overview of D35BN910A1TDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35BN910A1TDD
D35BN910A1TDD CAD Models
D35BN910A1TDD Part Data Attributes
|
D35BN910A1TDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BN910A1TDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0549% +Tol, 0.0549% -Tol, BN, 0.000091uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0549% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.0549% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35BN910A1TDD
This table gives cross-reference parts and alternative options found for D35BN910A1TDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BN910A1TDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BN910B1PB | Ceramic Capacitor, Ceramic, 100V, 0.1099% +Tol, 0.1099% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910B1PB |
D35BN910B1PAE | Ceramic Capacitor, Ceramic, 100V, 0.1099% +Tol, 0.1099% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910B1PAE |
D35BN910A1PXE | Ceramic Capacitor, Ceramic, 100V, 0.0549% +Tol, 0.0549% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910A1PXE |
D35BN910A1TBT | Ceramic Capacitor, Ceramic, 100V, 0.0549% +Tol, 0.0549% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910A1TBT |
D35BN910B1TBE | Ceramic Capacitor, Ceramic, 100V, 0.1099% +Tol, 0.1099% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910B1TBE |
D35BN910A1MA | Ceramic Capacitor, Ceramic, 100V, 0.0549% +Tol, 0.0549% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910A1MA |
D35BN910B1MAE | Ceramic Capacitor, Ceramic, 100V, 0.1099% +Tol, 0.1099% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910B1MAE |
D35BN910A1PD | Ceramic Capacitor, Ceramic, 100V, 0.0549% +Tol, 0.0549% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910A1PD |
D35BN910B1TXT | Ceramic Capacitor, Ceramic, 100V, 0.1099% +Tol, 0.1099% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910B1TXT |
D35BN910B1PBT | Ceramic Capacitor, Ceramic, 100V, 0.1099% +Tol, 0.1099% -Tol, BN, 0.000091uF, 0404, | Knowles Capacitors | D35BN910A1TDD vs D35BN910B1PBT |