Part Details for D35BJ820B1SBT by Knowles Capacitors
Overview of D35BJ820B1SBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D35BJ820B1SBT
D35BJ820B1SBT CAD Models
D35BJ820B1SBT Part Data Attributes
|
D35BJ820B1SBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BJ820B1SBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.122% +Tol, 0.122% -Tol, BJ, 0.000082uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.122% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.122% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35BJ820B1SBT
This table gives cross-reference parts and alternative options found for D35BJ820B1SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BJ820B1SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BJ820B1AYE | Ceramic Capacitor, Ceramic, 100V, 0.122% +Tol, 0.122% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820B1AYE |
D35BJ820B1ADD | Ceramic Capacitor, Ceramic, 100V, 0.122% +Tol, 0.122% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820B1ADD |
D35BJ820A1SXT | Ceramic Capacitor, Ceramic, 100V, 0.061% +Tol, 0.061% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820A1SXT |
D35BJ820A1AX | Ceramic Capacitor, Ceramic, 100V, 0.061% +Tol, 0.061% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820A1AX |
D35BJ820B1SBD | Ceramic Capacitor, Ceramic, 100V, 0.122% +Tol, 0.122% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820B1SBD |
D35BJ820A1SXE | Ceramic Capacitor, Ceramic, 100V, 0.061% +Tol, 0.061% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820A1SXE |
D35BJ820A1SX | Ceramic Capacitor, Ceramic, 100V, 0.061% +Tol, 0.061% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820A1SX |
D35BJ820A1SBE | Ceramic Capacitor, Ceramic, 100V, 0.061% +Tol, 0.061% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820A1SBE |
D35BJ820B1SYD | Ceramic Capacitor, Ceramic, 100V, 0.122% +Tol, 0.122% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820B1SYD |
D35BJ820A1SYT | Ceramic Capacitor, Ceramic, 100V, 0.061% +Tol, 0.061% -Tol, BJ, 0.000082uF, 0404, | Knowles Capacitors | D35BJ820B1SBT vs D35BJ820A1SYT |