Part Details for D35BD330J5SE by Knowles Capacitors
Overview of D35BD330J5SE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D35BD330J5SE
D35BD330J5SE CAD Models
D35BD330J5SE Part Data Attributes
|
D35BD330J5SE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BD330J5SE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35BD330J5SE
This table gives cross-reference parts and alternative options found for D35BD330J5SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BD330J5SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BD330J5SBT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5SBT |
D35BD330J5AY | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5AY |
D35BD330J5AYE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5AYE |
D35BD330J5AB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5AB |
D35BD330J5AAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5AAD |
D35BD330J5AYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5AYT |
D35BD330J5SDD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5SDD |
D35BD330J5SY | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5SY |
D35BD330J5AXE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5AXE |
D35BD330J5ABE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SE vs D35BD330J5ABE |