Part Details for D35BD330J5SDT by Knowles Capacitors
Overview of D35BD330J5SDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35BD330J5SDT
D35BD330J5SDT CAD Models
D35BD330J5SDT Part Data Attributes
|
D35BD330J5SDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BD330J5SDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35BD330J5SDT
This table gives cross-reference parts and alternative options found for D35BD330J5SDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BD330J5SDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BD330J5AYD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5AYD |
D35BD330J5SYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SYT |
D35BD330J5SB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SB |
D35BD330J5SET | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SET |
D35BD330J5SE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SE |
D35BD330J5AEE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5AEE |
D35BD330J5ADD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5ADD |
D35BD330J5SXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SXD |
D35BD330J5SED | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SED |
D35BD330J5SBE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, | Knowles Capacitors | D35BD330J5SDT vs D35BD330J5SBE |