Datasheets
D35BD330J1LBD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404,

Part Details for D35BD330J1LBD by Knowles Capacitors

Overview of D35BD330J1LBD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D35BD330J1LBD

D35BD330J1LBD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D35BD330J1LBD Part Data Attributes

D35BD330J1LBD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D35BD330J1LBD Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0404
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.178 mm
Length 1.016 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Non-Specified
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 0404
Surface Mount YES
Temperature Characteristics Code BD
Terminal Shape FLAT; ONE SURFACE
Width 0.889 mm

Alternate Parts for D35BD330J1LBD

This table gives cross-reference parts and alternative options found for D35BD330J1LBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BD330J1LBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D35BD330J1LX Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LX
D35BD330J1LB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LB
D35BD330J1LA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LA
D35BD330J1LAD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LAD
D35BD330J1LXD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LXD
D35BD330J1LY Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LY
D35BD330J1LAE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LAE
D35BD330J1LE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LE
D35BD330J1LXE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LXE
D35BD330J1LDD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BD, 0.000033uF, 0404, Knowles Capacitors D35BD330J1LBD vs D35BD330J1LDD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D35BD330J1LBD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D35BD330J1LBD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D35BD330J1LBD would you like to use for your alert(s)?
  • Please alert me when D35BD330J1LBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D35BD330J1LBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D35BD330J1LBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D35BD330J1LBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D35BD330J1LBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D35BD330J1LBD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: