Part Details for D35BD220L1LDT by Knowles Capacitors
Overview of D35BD220L1LDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D35BD220L1LDT
D35BD220L1LDT CAD Models
D35BD220L1LDT Part Data Attributes
|
D35BD220L1LDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BD220L1LDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35BD220L1LDT
This table gives cross-reference parts and alternative options found for D35BD220L1LDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BD220L1LDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BD220L1LY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LY |
D35BD220L1LAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LAT |
D35BD220L1LXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LXT |
D35BD220L1LET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LET |
D35BD220L1LE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LE |
D35BD220L1LBD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LBD |
D35BD220L1LXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LXE |
D35BD220L1LBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LBT |
D35BD220L1LD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LD |
D35BD220L1LBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000022uF, 0404, | Knowles Capacitors | D35BD220L1LDT vs D35BD220L1LBE |