Part Details for D35BD180D1LBD by Knowles Capacitors
Overview of D35BD180D1LBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35BD180D1LBD
D35BD180D1LBD CAD Models
D35BD180D1LBD Part Data Attributes
|
D35BD180D1LBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35BD180D1LBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35BD180D1LBD
This table gives cross-reference parts and alternative options found for D35BD180D1LBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35BD180D1LBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35BD180D1LET | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LET |
D35BD180D1LBE | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LBE |
D35BD180D1LXD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LXD |
D35BD180D1LD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LD |
D35BD180D1LDT | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LDT |
D35BD180D1LYD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LYD |
D35BD180D1LDD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LDD |
D35BD180D1LAT | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LAT |
D35BD180D1LYE | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LYE |
D35BD180D1LEE | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BD, 0.000018uF, 0404, | Knowles Capacitors | D35BD180D1LBD vs D35BD180D1LEE |