There are no models available for this part yet.
Overview of D35AHR95A1LA by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for D35AHR95A1LA by Knowles Capacitors
Part Data Attributes for D35AHR95A1LA by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0404
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
9.5e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.178 mm
|
Length
|
1.016 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5.2632%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Non-Specified
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
5.2632%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0404
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
AH
|
Temperature Coefficient
|
90ppm/Cel ppm/°C
|
Terminal Shape
|
FLAT; ONE SURFACE
|
Width
|
0.889 mm
|
Alternate Parts for D35AHR95A1LA
This table gives cross-reference parts and alternative options found for D35AHR95A1LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR95A1LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR95A1LED | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LED |
D35AHR95A1LX | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LX |
D35AHR95A1LYD | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LYD |
D35AHR95A1LXT | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LXT |
D35AHR95A1LBE | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LBE |
D35AHR95A1LET | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LET |
D35AHR95A1LBT | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LBT |
D35AHR95A1LAD | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LAD |
D35AHR95A1LD | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LD |
D35AHR95A1LB | Ceramic Capacitor, Ceramic, 100V, 5.2632% +Tol, 5.2632% -Tol, AH, 90ppm/Cel TC, 0.00000095uF, 0404, | Knowles Capacitors | D35AHR95A1LA vs D35AHR95A1LB |