Part Details for D35AHR85F1PBD by Knowles Capacitors
Overview of D35AHR85F1PBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR85F1PBD
D35AHR85F1PBD CAD Models
D35AHR85F1PBD Part Data Attributes
|
D35AHR85F1PBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR85F1PBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR85F1PBD
This table gives cross-reference parts and alternative options found for D35AHR85F1PBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR85F1PBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR85F1PBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1PBT |
D35AHR85F1PYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1PYD |
D35AHR85F1PED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1PED |
D35AHR85F1TA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1TA |
D35AHR85F1PE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1PE |
D35AHR85F1TXT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1TXT |
D35AHR85F1MEE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1MEE |
D35AHR85F1MX | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1MX |
D35AHR85F1MXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1MXE |
D35AHR85F1PDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85F1PBD vs D35AHR85F1PDD |