Part Details for D35AHR85D1TAT by Knowles Capacitors
Overview of D35AHR85D1TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR85D1TAT
D35AHR85D1TAT CAD Models
D35AHR85D1TAT Part Data Attributes
|
D35AHR85D1TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR85D1TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 58.8235% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 58.8235% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR85D1TAT
This table gives cross-reference parts and alternative options found for D35AHR85D1TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR85D1TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR85D1PA | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1PA |
D35AHR85D1PBD | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1PBD |
D35AHR85D1MXE | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1MXE |
D35AHR85D1MDT | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1MDT |
D35AHR85D1MED | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1MED |
D35AHR85D1MAT | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1MAT |
D35AHR85D1TBT | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1TBT |
D35AHR85D1TBE | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1TBE |
D35AHR85D1MY | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1MY |
D35AHR85D1MAE | Ceramic Capacitor, Ceramic, 100V, 58.8235% +Tol, 58.8235% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85D1TAT vs D35AHR85D1MAE |