Part Details for D35AHR85C1MDE by Knowles Capacitors
Overview of D35AHR85C1MDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR85C1MDE
D35AHR85C1MDE CAD Models
D35AHR85C1MDE Part Data Attributes
|
D35AHR85C1MDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR85C1MDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 29.4118% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 29.4118% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR85C1MDE
This table gives cross-reference parts and alternative options found for D35AHR85C1MDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR85C1MDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR85C1TDD | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TDD |
D35AHR85C1TYD | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TYD |
D35AHR85C1ME | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1ME |
D35AHR85C1TYT | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TYT |
D35AHR85C1TBT | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TBT |
D35AHR85C1TDE | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TDE |
D35AHR85C1MBD | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1MBD |
D35AHR85C1TDT | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TDT |
D35AHR85C1MD | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1MD |
D35AHR85C1TBE | Ceramic Capacitor, Ceramic, 100V, 29.4118% +Tol, 29.4118% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85C1MDE vs D35AHR85C1TBE |