Part Details for D35AHR85B1PBE by Knowles Capacitors
Overview of D35AHR85B1PBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR85B1PBE
D35AHR85B1PBE CAD Models
D35AHR85B1PBE Part Data Attributes
|
D35AHR85B1PBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR85B1PBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 11.7647% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 11.7647% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR85B1PBE
This table gives cross-reference parts and alternative options found for D35AHR85B1PBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR85B1PBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR85B1PXE | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1PXE |
D35AHR85B1PDT | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1PDT |
D35AHR85B1TEE | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1TEE |
D35AHR85B1MAD | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1MAD |
D35AHR85B1PEE | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1PEE |
D35AHR85B1TED | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1TED |
D35AHR85B1TXE | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1TXE |
D35AHR85B1PAD | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1PAD |
D35AHR85B1PBD | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1PBD |
D35AHR85B1TYT | Ceramic Capacitor, Ceramic, 100V, 11.7647% +Tol, 11.7647% -Tol, AH, 90ppm/Cel TC, 0.00000085uF, 0404, | Knowles Capacitors | D35AHR85B1PBE vs D35AHR85B1TYT |