Part Details for D35AHR65J1MYT by Knowles Capacitors
Overview of D35AHR65J1MYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR65J1MYT
D35AHR65J1MYT CAD Models
D35AHR65J1MYT Part Data Attributes
|
D35AHR65J1MYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR65J1MYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR65J1MYT
This table gives cross-reference parts and alternative options found for D35AHR65J1MYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR65J1MYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D35AHR65J1MXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1MXE |
D35AHR65J1TD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1TD |
D35AHR65J1PA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1PA |
D35AHR65J1TET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1TET |
D35AHR65J1MA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1MA |
D35AHR65J1TAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1TAD |
D35AHR65J1TY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1TY |
D35AHR65J1PXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1PXE |
D35AHR65J1MAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1MAD |
D35AHR65J1MDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | D35AHR65J1MYT vs D35AHR65J1MDE |