Part Details for D35AHR65A1MBD by Knowles Capacitors
Overview of D35AHR65A1MBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AHR65A1MBD
D35AHR65A1MBD CAD Models
D35AHR65A1MBD Part Data Attributes
|
D35AHR65A1MBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AHR65A1MBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AHR65A1MBD
This table gives cross-reference parts and alternative options found for D35AHR65A1MBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AHR65A1MBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AHR65A1TDD | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1TDD |
D35AHR65A1TXE | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1TXE |
D35AHR65A1TED | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1TED |
D35AHR65A1MB | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1MB |
D35AHR65A1TBE | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1TBE |
D35AHR65A1TEE | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1TEE |
D35AHR65A1MDE | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1MDE |
D35AHR65A1PB | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1PB |
D35AHR65A1MED | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1MED |
D35AHR65A1MXD | Ceramic Capacitor, Ceramic, 100V, 7.6923% +Tol, 7.6923% -Tol, AH, 90ppm/Cel TC, 0.00000065uF, 0404, | Knowles Capacitors | D35AHR65A1MBD vs D35AHR65A1MXD |