Part Details for D35AH1R4A5MDD by Knowles Capacitors
Overview of D35AH1R4A5MDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH1R4A5MDD
D35AH1R4A5MDD CAD Models
D35AH1R4A5MDD Part Data Attributes
|
D35AH1R4A5MDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH1R4A5MDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AH1R4A5MDD
This table gives cross-reference parts and alternative options found for D35AH1R4A5MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH1R4A5MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH1R4A5PYD | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5PYD |
D35AH1R4A5TXE | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5TXE |
D35AH1R4A5TA | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5TA |
D35AH1R4A5TBD | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5TBD |
D35AH1R4A5TYE | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5TYE |
D35AH1R4A5ME | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5ME |
D35AH1R4A5PYT | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5PYT |
D35AH1R4A5PBE | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5PBE |
D35AH1R4A5MYD | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5MYD |
D35AH1R4A5MXT | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, AH, 90ppm/Cel TC, 0.0000014uF, 0404, | Knowles Capacitors | D35AH1R4A5MDD vs D35AH1R4A5MXT |