Part Details for D35AH1R2Z5SXD by Knowles Capacitors
Overview of D35AH1R2Z5SXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH1R2Z5SXD
D35AH1R2Z5SXD CAD Models
D35AH1R2Z5SXD Part Data Attributes
|
D35AH1R2Z5SXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH1R2Z5SXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH1R2Z5SXD
This table gives cross-reference parts and alternative options found for D35AH1R2Z5SXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH1R2Z5SXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH1R2Z5AX | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5AX |
D35AH1R2Z5SX | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5SX |
D35AH1R2Z5AXT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5AXT |
D35AH1R2Z5AY | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5AY |
D35AH1R2Z5SYE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5SYE |
D35AH1R2Z5AYT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5AYT |
D35AH1R2Z5AD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5AD |
D35AH1R2Z5SED | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5SED |
D35AH1R2Z5SYT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5SYT |
D35AH1R2Z5AEE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.0000012uF, 0404, | Knowles Capacitors | D35AH1R2Z5SXD vs D35AH1R2Z5AEE |