Part Details for D35AH1R1D1TAT by Knowles Capacitors
Overview of D35AH1R1D1TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH1R1D1TAT
D35AH1R1D1TAT CAD Models
D35AH1R1D1TAT Part Data Attributes
|
D35AH1R1D1TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH1R1D1TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 45.4545% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 45.4545% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AH1R1D1TAT
This table gives cross-reference parts and alternative options found for D35AH1R1D1TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH1R1D1TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH1R1D1TYD | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1TYD |
D35AH1R1D1TX | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1TX |
D35AH1R1D1MD | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1MD |
D35AH1R1D1PED | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1PED |
D35AH1R1D1MBT | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1MBT |
D35AH1R1D1MXT | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1MXT |
D35AH1R1D1TD | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1TD |
D35AH1R1D1MXE | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1MXE |
D35AH1R1D1PAE | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1PAE |
D35AH1R1D1PB | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, AH, 90ppm/Cel TC, 0.0000011uF, 0404, | Knowles Capacitors | D35AH1R1D1TAT vs D35AH1R1D1PB |