Part Details for D35AH1R0Z1AAE by Knowles Capacitors
Overview of D35AH1R0Z1AAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH1R0Z1AAE
D35AH1R0Z1AAE CAD Models
D35AH1R0Z1AAE Part Data Attributes
|
D35AH1R0Z1AAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH1R0Z1AAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH1R0Z1AAE
This table gives cross-reference parts and alternative options found for D35AH1R0Z1AAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH1R0Z1AAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH1R0Z1SB | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1SB |
D35AH1R0Z1SY | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1SY |
D35AH1R0Z1ADT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1ADT |
D35AH1R0Z1SDT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1SDT |
D35AH1R0Z1AYD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1AYD |
D35AH1R0Z1AXD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1AXD |
D35AH1R0Z1SDE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1SDE |
D35AH1R0Z1ADD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1ADD |
D35AH1R0Z1ADE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1ADE |
D35AH1R0Z1AET | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, AH, 90ppm/Cel TC, 0.000001uF, 0404, | Knowles Capacitors | D35AH1R0Z1AAE vs D35AH1R0Z1AET |