Datasheets
D35AH0R8L1LBE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404,

Part Details for D35AH0R8L1LBE by Knowles Capacitors

Overview of D35AH0R8L1LBE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D35AH0R8L1LBE

D35AH0R8L1LBE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D35AH0R8L1LBE Part Data Attributes

D35AH0R8L1LBE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D35AH0R8L1LBE Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0404
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 8e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.178 mm
Length 1.016 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 15%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Non-Specified
Positive Tolerance 15%
Rated (DC) Voltage (URdc) 100 V
Size Code 0404
Surface Mount YES
Temperature Characteristics Code AH
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE
Width 0.889 mm

Alternate Parts for D35AH0R8L1LBE

This table gives cross-reference parts and alternative options found for D35AH0R8L1LBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH0R8L1LBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D35AH0R8L1LA Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LA
D35AH0R8L1LX Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LX
D35AH0R8L1LAE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LAE
D35AH0R8L1LB Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LB
D35AH0R8L1LD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LD
D35AH0R8L1LDD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LDD
D35AH0R8L1LY Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LY
D35AH0R8L1LE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LE
D35AH0R8L1LDT Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LDT
D35AH0R8L1LXD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.0000008uF, 0404, Knowles Capacitors D35AH0R8L1LBE vs D35AH0R8L1LXD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D35AH0R8L1LBE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D35AH0R8L1LBE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D35AH0R8L1LBE would you like to use for your alert(s)?
  • Please alert me when D35AH0R8L1LBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D35AH0R8L1LBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D35AH0R8L1LBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D35AH0R8L1LBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D35AH0R8L1LBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D35AH0R8L1LBE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: