Part Details for D35AH0R7J1PDT by Knowles Capacitors
Overview of D35AH0R7J1PDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH0R7J1PDT
D35AH0R7J1PDT CAD Models
D35AH0R7J1PDT Part Data Attributes
|
D35AH0R7J1PDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH0R7J1PDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35AH0R7J1PDT
This table gives cross-reference parts and alternative options found for D35AH0R7J1PDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH0R7J1PDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH0R7J1PXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1PXT |
D35AH0R7J1TAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1TAE |
D35AH0R7J1MYT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1MYT |
D35AH0R7J1MAT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1MAT |
D35AH0R7J1PDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1PDD |
D35AH0R7J1PAT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1PAT |
D35AH0R7J1TX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1TX |
D35AH0R7J1TB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1TB |
D35AH0R7J1TBD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1TBD |
D35AH0R7J1TET | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7J1PDT vs D35AH0R7J1TET |