Part Details for D35AH0R7A1ADE by Knowles Capacitors
Overview of D35AH0R7A1ADE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35AH0R7A1ADE
D35AH0R7A1ADE CAD Models
D35AH0R7A1ADE Part Data Attributes
|
D35AH0R7A1ADE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35AH0R7A1ADE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35AH0R7A1ADE
This table gives cross-reference parts and alternative options found for D35AH0R7A1ADE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35AH0R7A1ADE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35AH0R7A1AED | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1AED |
D35AH0R7A1AXD | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1AXD |
D35AH0R7A1AAD | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1AAD |
D35AH0R7A1ABT | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1ABT |
D35AH0R7A1AYT | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1AYT |
D35AH0R7A1SDE | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1SDE |
D35AH0R7A1AA | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1AA |
D35AH0R7A1AYD | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1AYD |
D35AH0R7A1SET | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1SET |
D35AH0R7A1SYT | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, AH, 90ppm/Cel TC, 0.0000007uF, 0404, | Knowles Capacitors | D35AH0R7A1ADE vs D35AH0R7A1SYT |