Part Details for D3242 by Intel Corporation
Overview of D3242 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for D3242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | MISC MEMORY, 28 Pin, Ceramic, DIP | 28 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | MISC MEMORY, 28 Pin, Ceramic, DIP | 27 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | MISC MEMORY, 28 Pin, Ceramic, DIP | 24 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | MISC MEMORY, 28 Pin, Ceramic, DIP | 8 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | MISC MEMORY, 28 Pin, Ceramic, DIP | 1 |
|
$5.5773 | Buy Now |
Part Details for D3242
D3242 CAD Models
D3242 Part Data Attributes
|
D3242
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D3242
Intel Corporation
Memory IC, Bipolar, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |