D31121-000
TE Connectivity
Description: RESISTOR, VOLTAGE DEPENDENT, 225V, 39.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of D31121-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for D31121-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D31121-000 by TE Connectivity

D31121-000
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
175 V
Energy Absorbing Capacity-Max
39.5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
225 V
Want to compare parts?
  1. D31121-000
    TE Connectivity
    RESISTOR, VOLTAGE DEPENDENT, 225V, 39.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for D31121-000

This table gives cross-reference parts and alternative options found for D31121-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D31121-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ROV10-271K-AP RESISTOR, VOLTAGE DEPENDENT, 225V, 39.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity D31121-000 vs ROV10-271K-AP
ROV10-271K RESISTOR, VOLTAGE DEPENDENT, 225V, 39.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity D31121-000 vs ROV10-271K
ROV10-271K-2 RESISTOR, VOLTAGE DEPENDENT, 225V, 39.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity D31121-000 vs ROV10-271K-2
ROV10-271K-S-2 RESISTOR, VOLTAGE DEPENDENT, 225V, 39.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity D31121-000 vs ROV10-271K-S-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D31121-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D31121-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of D31121-000 would you like to use for your alert(s)?
  • Please alert me when D31121-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D31121-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D31121-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D31121-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D31121-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D31121-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: