Part Details for D30UX511D2MD by Knowles Capacitors
Overview of D30UX511D2MD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30UX511D2MD
D30UX511D2MD CAD Models
D30UX511D2MD Part Data Attributes
|
D30UX511D2MD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30UX511D2MD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.098% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.098% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | UX | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30UX511D2MD
This table gives cross-reference parts and alternative options found for D30UX511D2MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30UX511D2MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D30UX511D2MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MXT |
D30UX511D2MDD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MDD |
D30UX511D2MY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MY |
D30UX511D2MXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MXE |
D30UX511D2ME | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2ME |
D30UX511D2MDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MDE |
D30UX511D2MBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MBE |
D30UX511D2MEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MEE |
D30UX511D2MAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MAE |
D30UX511D2MYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0303, | D30UX511D2MD vs D30UX511D2MYE |