Part Details for D30UX102MCBA by Knowles Capacitors
Overview of D30UX102MCBA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30UX102MCBA
D30UX102MCBA CAD Models
D30UX102MCBA Part Data Attributes
|
D30UX102MCBA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30UX102MCBA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, UX, 15% TC, 0.001uF, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | UX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for D30UX102MCBA
This table gives cross-reference parts and alternative options found for D30UX102MCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30UX102MCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D30UX102MCPB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, UX, 15% TC, 0.001uF, Surface Mount, 0303, CHIP | D30UX102MCBA vs D30UX102MCPB |
D30UX102MCBX | Dielectric Laboratories Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, UX, 15% TC, 0.001uF, Surface Mount, 0303, CHIP | D30UX102MCBA vs D30UX102MCBX |
D30UX102MCBX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, UX, 15% TC, 0.001uF, Surface Mount, 0303, CHIP | D30UX102MCBA vs D30UX102MCBX |