Part Details for D30PIR25K1AEE by Knowles Capacitors
Overview of D30PIR25K1AEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30PIR25K1AEE
D30PIR25K1AEE CAD Models
D30PIR25K1AEE Part Data Attributes
|
D30PIR25K1AEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30PIR25K1AEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30PIR25K1AEE
This table gives cross-reference parts and alternative options found for D30PIR25K1AEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30PIR25K1AEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30PIR25K1AD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1AD |
D30PIR25K1SB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1SB |
D30PIR25K1AYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1AYD |
D30PIR25K1AAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1AAE |
D30PIR25K1AYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1AYT |
D30PIR25K1SYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1SYE |
D30PIR25K1SY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1SY |
D30PIR25K1SA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1SA |
D30PIR25K1SEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1SEE |
D30PIR25K1SDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AEE vs D30PIR25K1SDD |