Part Details for D30PIR25K1AA by Knowles Capacitors
Overview of D30PIR25K1AA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30PIR25K1AA
D30PIR25K1AA CAD Models
D30PIR25K1AA Part Data Attributes
|
D30PIR25K1AA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30PIR25K1AA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30PIR25K1AA
This table gives cross-reference parts and alternative options found for D30PIR25K1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30PIR25K1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30PIR25K1AXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1AXE |
D30PIR25K1SBD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1SBD |
D30PIR25K1SD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1SD |
D30PIR25K1ADE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1ADE |
D30PIR25K1SET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1SET |
D30PIR25K1SB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1SB |
D30PIR25K1SAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1SAT |
D30PIR25K1ADT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1ADT |
D30PIR25K1AXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1AXT |
D30PIR25K1AAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0303, | Knowles Capacitors | D30PIR25K1AA vs D30PIR25K1AAD |