Part Details for D30NV430Z5MBT by Knowles Capacitors
Overview of D30NV430Z5MBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV430Z5MBT
D30NV430Z5MBT CAD Models
D30NV430Z5MBT Part Data Attributes
|
D30NV430Z5MBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV430Z5MBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NV430Z5MBT
This table gives cross-reference parts and alternative options found for D30NV430Z5MBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV430Z5MBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV430Z5MAT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5MAT |
D30NV430Z5MD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5MD |
D30NV430Z5MA | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5MA |
D30NV430Z5MEE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5MEE |
D30NV430Z5TY | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5TY |
D30NV430Z5TAT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5TAT |
D30NV430Z5PXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5PXD |
D30NV430Z5MAE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5MAE |
D30NV430Z5MB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5MB |
D30NV430Z5TET | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430Z5MBT vs D30NV430Z5TET |