Part Details for D30NV430C5AYE by Knowles Capacitors
Overview of D30NV430C5AYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV430C5AYE
D30NV430C5AYE CAD Models
D30NV430C5AYE Part Data Attributes
|
D30NV430C5AYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV430C5AYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.5814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.5814% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30NV430C5AYE
This table gives cross-reference parts and alternative options found for D30NV430C5AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV430C5AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV430C5SX | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5SX |
D30NV430C5SY | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5SY |
D30NV430C5AA | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5AA |
D30NV430C5AED | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5AED |
D30NV430C5ABD | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5ABD |
D30NV430C5SE | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5SE |
D30NV430C5AAE | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5AAE |
D30NV430C5SET | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5SET |
D30NV430C5AYT | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5AYT |
D30NV430C5SEE | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0303, | Knowles Capacitors | D30NV430C5AYE vs D30NV430C5SEE |