Part Details for D30NV360L5TB by Knowles Capacitors
Overview of D30NV360L5TB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV360L5TB
D30NV360L5TB CAD Models
D30NV360L5TB Part Data Attributes
|
D30NV360L5TB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV360L5TB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NV360L5TB
This table gives cross-reference parts and alternative options found for D30NV360L5TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV360L5TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV360L5TY | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5TY |
D30NV360L5MED | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5MED |
D30NV360L5PYD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5PYD |
D30NV360L5TYD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5TYD |
D30NV360L5PDD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5PDD |
D30NV360L5TE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5TE |
D30NV360L5ME | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5ME |
D30NV360L5PAE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5PAE |
D30NV360L5PXT | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5PXT |
D30NV360L5MXD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0303, | Knowles Capacitors | D30NV360L5TB vs D30NV360L5MXD |