Part Details for D30NV270B5TYT by Knowles Capacitors
Overview of D30NV270B5TYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV270B5TYT
D30NV270B5TYT CAD Models
D30NV270B5TYT Part Data Attributes
|
D30NV270B5TYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV270B5TYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.3704% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.3704% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NV270B5TYT
This table gives cross-reference parts and alternative options found for D30NV270B5TYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV270B5TYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV270B5MA | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5MA |
D30NV270B5TDE | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5TDE |
D30NV270B5MDD | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5MDD |
D30NV270B5PXE | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5PXE |
D30NV270B5MXT | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5MXT |
D30NV270B5TYE | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5TYE |
D30NV270B5TAD | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5TAD |
D30NV270B5MBE | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5MBE |
D30NV270B5PAD | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5PAD |
D30NV270B5MYE | Ceramic Capacitor, Ceramic, 50V, 0.3704% +Tol, 0.3704% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0303, | Knowles Capacitors | D30NV270B5TYT vs D30NV270B5MYE |