Part Details for D30NV240Z1SYE by Knowles Capacitors
Overview of D30NV240Z1SYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV240Z1SYE
D30NV240Z1SYE CAD Models
D30NV240Z1SYE Part Data Attributes
|
D30NV240Z1SYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV240Z1SYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30NV240Z1SYE
This table gives cross-reference parts and alternative options found for D30NV240Z1SYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV240Z1SYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV240Z1SDD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1SDD |
D30NV240Z1AXT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1AXT |
D30NV240Z1SD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1SD |
D30NV240Z1ABT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1ABT |
D30NV240Z1SYT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1SYT |
D30NV240Z1AYD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1AYD |
D30NV240Z1SXT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1SXT |
D30NV240Z1ABE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1ABE |
D30NV240Z1SET | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1SET |
D30NV240Z1SAE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0303, | Knowles Capacitors | D30NV240Z1SYE vs D30NV240Z1SAE |