Part Details for D30NV240K1BA by Knowles Capacitors
Overview of D30NV240K1BA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV240K1BA
D30NV240K1BA CAD Models
D30NV240K1BA Part Data Attributes
|
D30NV240K1BA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV240K1BA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for D30NV240K1BA
This table gives cross-reference parts and alternative options found for D30NV240K1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV240K1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV240K1EB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30NV240K1BA vs D30NV240K1EB |
D30NV240K1BX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30NV240K1BA vs D30NV240K1BX |
D30NV240K1PB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30NV240K1BA vs D30NV240K1PB |
D30NV240K1BB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30NV240K1BA vs D30NV240K1BB |
D30NV240K1EX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30NV240K1BA vs D30NV240K1EX |
D30NV240K1PX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700+/-1000ppm/Cel TC, 0.000024uF, Surface Mount, 0303, CHIP | Knowles Capacitors | D30NV240K1BA vs D30NV240K1PX |