Part Details for D30NV220J5SA by Knowles Capacitors
Overview of D30NV220J5SA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV220J5SA
D30NV220J5SA CAD Models
D30NV220J5SA Part Data Attributes
|
D30NV220J5SA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV220J5SA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30NV220J5SA
This table gives cross-reference parts and alternative options found for D30NV220J5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV220J5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D30NV220J5ADT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5ADT |
D30NV220J5AYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5AYE |
D30NV220J5SXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5SXD |
D30NV220J5SAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5SAE |
D30NV220J5AXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5AXD |
D30NV220J5SYD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5SYD |
D30NV220J5ABE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5ABE |
D30NV220J5AB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5AB |
D30NV220J5SET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5SET |
D30NV220J5AXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | D30NV220J5SA vs D30NV220J5AXT |