Part Details for D30NV220F1TXE by Knowles Capacitors
Overview of D30NV220F1TXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV220F1TXE
D30NV220F1TXE CAD Models
D30NV220F1TXE Part Data Attributes
|
D30NV220F1TXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV220F1TXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NV220F1TXE
This table gives cross-reference parts and alternative options found for D30NV220F1TXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV220F1TXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV220F1PAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1PAD |
D30NV220F1TED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1TED |
D30NV220F1TYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1TYD |
D30NV220F1PAE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1PAE |
D30NV220F1TE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1TE |
D30NV220F1MBD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1MBD |
D30NV220F1PD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1PD |
D30NV220F1MXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1MXE |
D30NV220F1ME | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1ME |
D30NV220F1TA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1TXE vs D30NV220F1TA |