Part Details for D30NV220F1MXE by Knowles Capacitors
Overview of D30NV220F1MXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV220F1MXE
D30NV220F1MXE CAD Models
D30NV220F1MXE Part Data Attributes
|
D30NV220F1MXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV220F1MXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NV220F1MXE
This table gives cross-reference parts and alternative options found for D30NV220F1MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV220F1MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV220F1TDT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1TDT |
D30NV220F1TBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1TBE |
D30NV220F1TAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1TAD |
D30NV220F1PYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1PYD |
D30NV220F1MAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1MAD |
D30NV220F1TDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1TDD |
D30NV220F1PET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1PET |
D30NV220F1TEE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1TEE |
D30NV220F1TXD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1TXD |
D30NV220F1MYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0303, | Knowles Capacitors | D30NV220F1MXE vs D30NV220F1MYD |