Part Details for D30NV180G1ABE by Knowles Capacitors
Overview of D30NV180G1ABE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NV180G1ABE
D30NV180G1ABE CAD Models
D30NV180G1ABE Part Data Attributes
|
D30NV180G1ABE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NV180G1ABE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |
Alternate Parts for D30NV180G1ABE
This table gives cross-reference parts and alternative options found for D30NV180G1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NV180G1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NV180G1ABT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1ABT |
D30NV180G1ADT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1ADT |
D30NV180G1ADD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1ADD |
D30NV180G1AB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1AB |
D30NV180G1SAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1SAE |
D30NV180G1AYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1AYT |
D30NV180G1SA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1SA |
D30NV180G1SXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1SXE |
D30NV180G1SDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1SDT |
D30NV180G1SDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NV, -4700ppm/Cel TC, 0.000018uF, 0303, | Knowles Capacitors | D30NV180G1ABE vs D30NV180G1SDD |