D30NS5R1K1PDT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303,

Overview of D30NS5R1K1PDT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for D30NS5R1K1PDT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D30NS5R1K1PDT by Knowles Capacitors

D30NS5R1K1PDT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0303
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.152 mm
JESD-609 Code
e4
Length
0.762 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0303
Surface Mount
YES
Temperature Characteristics Code
NS
Temperature Coefficient
-2400ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Width
0.762 mm
Want to compare parts?
  1. D30NS5R1K1PDT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303,
    VS

Alternate Parts for D30NS5R1K1PDT

This table gives cross-reference parts and alternative options found for D30NS5R1K1PDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NS5R1K1PDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D30NS5R1K1MXD Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1MXD
D30NS5R1K1TAE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1TAE
D30NS5R1K1MBD Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1MBD
D30NS5R1K1MY Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1MY
D30NS5R1K1PBE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1PBE
D30NS5R1K1PXT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1PXT
D30NS5R1K1TDE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1TDE
D30NS5R1K1PA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1PA
D30NS5R1K1TAT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1TAT
D30NS5R1K1MET Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, Knowles Capacitors D30NS5R1K1PDT vs D30NS5R1K1MET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D30NS5R1K1PDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D30NS5R1K1PDT by Knowles Capacitors

  • Please alert me when D30NS5R1K1PDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D30NS5R1K1PDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D30NS5R1K1PDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D30NS5R1K1PDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D30NS5R1K1PDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D30NS5R1K1PDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: