Part Details for D30NS5R1B1LEE by Knowles Capacitors
Overview of D30NS5R1B1LEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NS5R1B1LEE
D30NS5R1B1LEE CAD Models
D30NS5R1B1LEE Part Data Attributes
|
D30NS5R1B1LEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NS5R1B1LEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NS5R1B1LEE
This table gives cross-reference parts and alternative options found for D30NS5R1B1LEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NS5R1B1LEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NS5R1G1LAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LAE |
D30NS5R1G1LYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LYT |
D30NS5R1G1LXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LXD |
D30NS5R1G1LEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LEE |
D30NS5R1G1LBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LBD |
D30NS5R1G1LBT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LBT |
D30NS5R1G1LBE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LBE |
D30NS5R1G1LYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LYE |
D30NS5R1B1LY | Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1B1LY |
D30NS5R1G1LX | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1B1LEE vs D30NS5R1G1LX |